Vertical, through-hole mount header with 6 circuits and 6 contacts on a 4.2mm pitch. Features gold-plated bronze and brass contacts, a current rating of 8A, and a maximum voltage rating of 600V AC/DC. This connector operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. It is RoHS compliant and supplied in tray packaging.
Molex 43879-0034 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 560 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 43879 |
| Termination | Press-Fit |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43879-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.