18-position, dual-row vertical header with a 4.2mm pitch and 15mm depth. Features gold-plated bronze contacts, a 8A current rating, and a 600V voltage rating. Constructed from UL94 V-0 black material, this receptacle is designed for through-hole mounting and operates within a temperature range of -40°C to 105°C. RoHS compliant and packaged in trays of 200.
Molex 43879-0040 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Length | 48.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 43879 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43879-0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.