Molex 43879-0055 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8A |
| Depth | 15mm |
| Glow Wire Compliant | Non-compliant |
| Length | 18.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 650 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 43879 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43879-0055 to view detailed technical specifications.
No datasheet is available for this part.