Molex 43879-0062 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 18 |
| Contact Gender | MALE |
| Manufacturer Series | 43879 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN (100) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 43879-0062 to view detailed technical specifications.
No datasheet is available for this part.