Molex 43879-6012 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 43879 |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43879-6012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.