Molex 43879-6026 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 8A |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 43879 |
| Termination | Through Hole |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 43879-6026 to view detailed technical specifications.
No datasheet is available for this part.