Molex 43879-6049 technical specifications.
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 960 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 43879 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 43879-6049 to view detailed technical specifications.
No datasheet is available for this part.