Molex 438790047 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 8A |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Pitch | 4.2mm |
| Row Spacing | 4.2mm |
| Series | 43879 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 438790047 to view detailed technical specifications.
No datasheet is available for this part.