Molex 438796019 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 6A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1280 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Row Spacing | 4.2mm |
| Series | 43879 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 438796019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.