Molex 43914-1004 technical specifications.
| Terminal Pitch (mm) | 10 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Product Length (mm) | 75.7 |
| Product Height (mm) | 34.4 |
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 50/ContactA |
| Tradename | Mini-Fit Sr™ |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 43914-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.