12-position, 2-row rectangular power connector, female receptacle with straight orientation. Features a 10mm pitch, 50A current rating, and bronze contacts. Operates within a temperature range of -40°C to 105°C. Designed for free-hanging, cable mounting with crimp termination. Black housing, 75.7mm length, 34.4mm width, and 24.8mm depth. RoHS and REACH SVHC compliant.
Molex 43914-1104 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 50A |
| Depth | 24.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 75.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 10mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 43914 |
| Termination | Crimp |
| Width | 34.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43914-1104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.