Rectangular connector featuring 14 positions and 14 female socket contacts with a 10mm pitch. This free-hanging, cable-mount receptacle offers a straight orientation and a 50A current rating. Constructed with a black housing, it operates within a temperature range of -40°C to 105°C and is lead-free and RoHS compliant.
Molex 43914-1105 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Current Rating | 50A |
| Depth | 24.8mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 34.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 85.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 10mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 43914 |
| Termination | Crimp |
| Width | 34.4mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43914-1105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.