This 6-contact male power connector features a glass filled nylon insulator and a solder termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is rated for 50A of signal current and can withstand a dielectric withstanding voltage of 1500VAC. It meets the UL flammability code 94V-0 and has a plating thickness of 30μ.
Molex 43915-1201 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 50 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 43915-1201 to view detailed technical specifications.
No datasheet is available for this part.