Molex 439151121 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 50A |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 140 |
| Packaging | Tray |
| Pitch | 10mm |
| Series | 43915 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 439151121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.