10-position, 2-row, straight, cable mount rectangular wire housing with male pin contacts. Features a 10mm pitch, 50A current rating, and 600V voltage rating. Constructed with a black, non-compliant glow wire housing, this component operates between -40°C and 105°C. Designed for crimp termination, it is Reach SVHC and RoHS compliant.
Molex 43938-2103 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 50A |
| Depth | 37.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 61.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 10mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mini-Fit® Sr™ 43938 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 39.6mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 43938-2103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.