Molex 43938-2104 technical specifications.
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bag |
| Pitch | 10mm |
| Primary Type | Rectangular |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43938 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43938-2104 to view detailed technical specifications.
No datasheet is available for this part.