Molex 43938-2204 technical specifications.
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 10mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 43938-2204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.