Molex 43946-0006 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 43946 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 43946-0006 to view detailed technical specifications.
No datasheet is available for this part.