Molex 43974-0005 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Series | 43974 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 43974-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.