Molex 43980-1004 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 43980 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 43980-1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
