Molex 44032-0101 technical specifications.
| Contact Material | Brass |
| Current Rating | 5A |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | COMPODRE |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44032-0101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.