Molex 44033-0301 technical specifications.
| Terminal Pitch (mm) | 3 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Weight (g) | 7.011 |
| Type | Wire to Board |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | COMPODRE™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 44033-0301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.