Molex 44040-0009 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 74.7 |
| Product Depth (mm) | 18.7 |
| Product Height (mm) | 21 |
| Type | Shroud |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1UX99 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Molex 44040-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.