8-contact, female, right-angle modular connector for telecom and datacom applications. Features gold-plated bronze and brass contacts, a 1.5A current rating, and 150V AC / 125V DC voltage rating. This shielded, through-hole connector has a 1.02mm pitch and is UL94 V-0 flammability rated. Operating temperature range is -40°C to 85°C.
Molex 44050-0006 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.515inch |
| Length | 0.622inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 1.02mm |
| Primary Type | MODULAR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44050 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44050-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.