Right angle, shielded telecom and datacom connector featuring 8 contacts and 8 positions. This female jack offers a 1.5A current rating and 150V AC voltage rating, with gold-plated bronze and brass contacts. Designed for through-hole mounting with a 2.54mm pitch, it operates within a -40°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
Molex 44050-0007 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 21.06mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 15.8mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 480 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 44050 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44050-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.