
The 44068-0030 is an 18-position rectangular connector with a voltage rating of 600V and a current rating of 13A. It features a package quantity of 200 and is packaged in a tray. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a contact material of brass with a tin and copper plating.
Molex 44068-0030 technical specifications.
| Package/Case | SMC |
| Contact Material | Brass |
| Contact Plating | Tin, Copper |
| Current Rating | 13A |
| Depth | 15mm |
| Glow Wire Compliant | Non-compliant |
| Length | 48.21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44068 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44068-0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
