Vertical mount, through-hole rectangular header with 4 circuits and 4 male contacts. Features brass contacts with gold plating, a 3.3mm contact post length, and a 4.2mm pitch and row spacing. Rated for 13A current and 600V voltage, with an operating temperature range of -40°C to 105°C. This RoHS compliant component is supplied in SMC packaging.
Molex 44068-0034 technical specifications.
| Package/Case | SMC |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.3mm |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 680 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44068 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44068-0034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
