24-circuit, 2-row vertical male header with 4.2mm pitch and 4.2mm row spacing. Features brass contacts with gold plating and a 4.9mm contact post length. Rated for 13A current and 600V voltage, operating between -40°C and 105°C. Solder termination, SMC package, and RoHS compliant.
Molex 44068-0110 technical specifications.
| Package/Case | SMC |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 4.9mm |
| Current Rating | 13A |
| Depth | 15mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Length | 60.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44068 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44068-0110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.