
8-position, 2-row female receptacle connector with straight orientation and 3mm pitch. Features a black polyester housing, bronze contacts with tin plating, and a 5A current rating. Designed for cable mounting with crimp termination, this connector operates within a temperature range of -40°C to 105°C and has a voltage rating of 250V AC. It includes a locking feature and a UL94 V-0 flammability rating.
Molex 44133-0800 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 5A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 30.7mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 3mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44133 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44133-0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
