
16-position, 2-row female receptacle with straight orientation and 3mm pitch. Features a black polyester insulator, UL94 V-0 flammability rating, and a 5A current rating. Designed for panel or cable mounting with crimp termination. Operating temperature range from -40°C to 105°C, with a maximum DC voltage rating of 176.25kV. RoHS compliant.
Molex 44133-1600 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 42.9mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Panel, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | Micro-Fit 3.0 BMI™ 44133 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44133-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
