20-circuit female receptacle connector with a 3mm pitch, designed for cable mounting with a straight orientation. Features a 5A current rating and a maximum operating voltage of 250V AC/DC, operating between -40°C and 105°C. This lead-free, RoHS, and REACH SVHC compliant component is housed in black, non-glow wire compliant material.
Molex 44133-2000 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Current Rating | 5A |
| Depth | 16mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 176.25kV |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 576 |
| Packaging | Tray |
| Pitch | 3mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 44133 |
| Termination | Crimp |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44133-2000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.