Molex 44144-0008 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44144 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44144-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.