Molex 44144-0009 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 44144 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Molex 44144-0009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.