Molex 44150-0012 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 44150 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44150-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.