This RJ-45 connector features 8 contacts with a terminal pitch of 1.27mm and a termination method of solder. It has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is -40 to 85 degrees Celsius. The connector is rated for 150VAC and 1.5A per contact, and is compliant with Cat 5 and Cat 5e standards.
Molex 441500036 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 441500036 to view detailed technical specifications.
No datasheet is available for this part.