Molex 441571001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Package Quantity | 1200 |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 44157 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 441571001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.