
Right angle, shielded modular jack featuring 8 stacked ports, each with 8 positions for a total of 64 contacts. Constructed with bronze contacts and gold plating, this female connector supports a 1.5A current rating and 125V AC/DC voltage rating. The black housing is UL94 V-0 flammability rated, with clear lightpipes for visual indication. Designed for through-hole mounting, it operates within a -40°C to 80°C temperature range and is RoHS compliant.
Molex 44170-0001 technical specifications.
| Approvals | UL, CSA |
| Color | Black, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 34.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 1inch |
| Housing Color | Black |
| Length | 61.82mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 44170 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44170-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
