Molex 44170-0003 technical specifications.
| Approvals | UL, CSA |
| Color | Black, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 34.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 117.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Positions Loaded | 128 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | 44170 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44170-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
