
Shielded, right-angle USB connector featuring 8 ports and 64 contacts. This female, through-hole mount component offers a 2.54mm pitch and a 1.5A current rating with 125V AC voltage. Constructed with glass-filled polyester in black and clear, it boasts gold-plated bronze contacts and a UL94 V-0 flammability rating. Operating temperature range is -40°C to 80°C.
Molex 44170-0004 technical specifications.
| Approvals | UL, CSA |
| Color | Black, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1inch |
| Length | 2.33inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Series | 44170 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44170-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.