
8-position, right-angle modular connector featuring a shielded, through-hole mount design. This female connector offers 16 ports with gold-plated bronze contacts, rated for 1.5A and 125V AC. Operating within a -40°C to 80°C temperature range, it boasts UL94 V-0 flammability rating and UL, CSA approvals.
Molex 44170-0006 technical specifications.
| Approvals | UL, CSA |
| Color | Black, Clear |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1inch |
| Length | 4.53inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | 44170 |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44170-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.