Molex 44170-2002 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 96 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 120 |
| Number of Ports | 12 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 44170-2002 to view detailed technical specifications.
No datasheet is available for this part.