Molex 44193-0003 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.89mm |
| Gender | Female |
| Housing Color | Black |
| Length | 30.48mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 125V |
| Width | 11.8mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44193-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.