
Right angle, surface mount modular connector featuring 12 contacts and 2 ports. This female connector offers a 1.27mm pitch, 1.5A current rating, and 125V voltage rating. Constructed with gold-plated bronze contacts, it boasts a black, UL94 V-0 flammability rating and operates within a -40°C to 80°C temperature range. Includes a locking mechanism and is supplied on tape and reel.
Molex 44193-0005 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.465inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Primary Type | MODULAR |
| RoHS Compliant | Yes |
| Series | 44193 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44193-0005 to view detailed technical specifications.
No datasheet is available for this part.
