Molex 44193-0018 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Gender | Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 44193 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44193-0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.