
This 8-position power connector features a voltage rating of 600V and a current rating of 13A. It is designed for through hole mount and operates within a temperature range of -40°C to 105°C. The connector is compliant with RoHS regulations and is packaged in a tray with 1260 units per package.
Molex 44206-0005 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 13A |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44206 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44206-0005 to view detailed technical specifications.
No datasheet is available for this part.