
24-position, 2-row vertical header with a 4.2mm pitch. Features through-hole mounting and solder termination. Male contacts made of brass and bronze with tin and copper plating, rated for 13A and 600V AC. Operating temperature range from -40°C to 105°C. Natural colored housing, low halogen, and Reach SVHC compliant.
Molex 44206-0007 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass, Bronze |
| Contact Plating | Tin, Copper |
| Current Rating | 13A |
| Depth | 7.6mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.65mm |
| Housing Color | Natural |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | 44206 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44206-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
