Molex 44242-0004 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 44242-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.