Molex 44242-0008 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 44242 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 44242-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.