Molex 442450030 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.25A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Yes |
| Series | 44245 |
| Termination | Through Hole |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 442450030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.