Shielded, right-angle modular connector featuring 16 gold-plated bronze contacts and a solder termination. This female jack offers a 1.5A current rating and 150V AC/DC voltage rating, with 8 positions across 1 row. Designed for telecom and datacom applications, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 85°C temperature range. The black housing measures 32.36mm in length, 13.45mm in width, and 15.47mm in depth, with a 2.04mm pitch.
Molex 44248-0085 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.47mm |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.45mm |
| Housing Color | Black |
| Length | 32.36mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 44248 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Width | 13.45mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 44248-0085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.